Gefran 1200 Panel Temperature Controller 2 Input, 4 Output Logic, Relay Output 240V ac/dc PID
- RS Stock No.:
- 821-783
- Mfr. Part No.:
- F050470/ 1200-RTD0-00-0-0
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€484.34
(exc. VAT)
€595.74
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €484.34 |
*price indicative
- RS Stock No.:
- 821-783
- Mfr. Part No.:
- F050470/ 1200-RTD0-00-0-0
- Manufacturer:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Logic, Relay Output | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Current | 5mA | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw Terminal | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V ac/dc | |
| Controlled Phases | 2 | |
| Firing Mode | Phase Angle Operation | |
| Auxiliary Power Supply | 24 W | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Yes | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LED | |
| Width | 96mm | |
| Standards/Approvals | EN 61010-1 | |
| Length | 48mm | |
| IP Rating | IP65 | |
| Mount Type | Panel | |
| Series | 1200 | |
| Input Type | RTD, TC RTD | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Logic, Relay Output | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Current 5mA | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw Terminal | ||
Control Type PID | ||
Maximum Supply Voltage 240V ac/dc | ||
Controlled Phases 2 | ||
Firing Mode Phase Angle Operation | ||
Auxiliary Power Supply 24 W | ||
Digital Comms Modbus RTU | ||
Diagnostics Yes | ||
Maximum Voltage 240V ac/dc | ||
Display Type LED | ||
Width 96mm | ||
Standards/Approvals EN 61010-1 | ||
Length 48mm | ||
IP Rating IP65 | ||
Mount Type Panel | ||
Series 1200 | ||
Input Type RTD, TC RTD | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
Related links
- Gefran 1200 Panel Mount Microprocessor 1 Input Relay P PID
- Gefran 1200 Panel Temperature Controller 2 Input Relay Output 240V ac/dc PID
- Gefran 1200 Panel PID Temperature Controller Relay 240V ac/dc On-Off
- Gefran 1200 DIN 3 Output Logic, Relay 27V ac/dc PID
- Gefran 1200 Panel Mount Microprocessor 1 Input Logic Triac 240V ac On-Off PD, PID
- Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac/dc PID
- Gefran 1200 Panel Mount Controller 1 Input, 4 Output Relay 240V PID
- Gefran 1200 Panel Mount Microprocessor 1 Input Relay 240V ac On-Off PD, PID
