Gefran GFX4 DIN Rail, Panel Power Controller 10 Input, 10 Output Analogue/Digital 530V ac Temperature Control

Image representative of range

Subtotal (1 unit)*

€1,662.17

(exc. VAT)

€2,044.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,662.17

*price indicative

RS Stock No.:
820-984
Mfr. Part No.:
F034314/ GFX4-60-R-2-F-D
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

Analogue/Digital

Number of Inputs

10

Number of Outputs

10

Maximum Current

32A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Temperature Control

Terminal Type

Screw

Maximum Supply Voltage

530V ac

Energy measurement

Yes

Digital Comms

Modbus RTU

Auxiliary Power Supply

8 VA

Controlled Phases

3

Diagnostics

Temperature Diagnostics

Maximum Voltage

530V ac

Display Type

LED

Standards/Approvals

CE, EAC, UL

Length

140mm

Width

147mm

IP Rating

IP20

Mount Type

DIN Rail, Panel

Input Type

Digital/Analogue

Series

GFX4

COO (Country of Origin):
IT
The Gefran modular power controller provides precise management of electrical power with its four independent loop control units, designed to optimise various heating and cooling processes in industrial applications.

Features four independent PID control loops for efficient temperature management

Offers maximum contemporaneous power of 60kW at 480V for robust performance

Includes optional fuses-holders and configurability for tailored setups

Supports both Modbus RTU and multiple fieldbus communications for versatile connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy