Gefran GFX4 DIN Rail, Panel Power Controller 11 Input, 10 Output Continuous, Logic, Relay, Triac 530V PID

Image representative of range

Subtotal (1 unit)*

€1,308.71

(exc. VAT)

€1,609.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,308.71

*price indicative

RS Stock No.:
822-516
Mfr. Part No.:
F031358/ GFX4-60-R-3-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

Continuous, Logic, Relay, Triac

Number of Inputs

11

Number of Outputs

10

Maximum Current

32A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

530V

Controlled Phases

3

Firing Mode

Zero Crossing

Auxiliary Power Supply

24 V

Diagnostics

Yes

Maximum Voltage

480V

Display Type

LED

Standards/Approvals

UL

Width

140mm

Length

195mm

IP Rating

IP20

Input Type

Thermocouple

Mount Type

DIN Rail, Panel

Series

GFX4

Panel Depth

182mm

COO (Country of Origin):
IT
The Gefran modular power controller offers efficient management of electrical power through four independent loop control zones, ensuring optimal performance across various industrial applications.

Compact unit equipped with fieldbus Interface for seamless integration

Supports Modbus RTU and optional Profibus communication protocols

Each zone can reach a maximum power of 15.3 kW, optimising energy use

Integrated diagnostics provide real-time monitoring of load currents and alarm states

Configurable alarm outputs ensure continuous operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy