Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- RS Stock No.:
- 822-377
- Mfr. Part No.:
- F064095/ GFX4-60-R-2-0-E4
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,953.71
(exc. VAT)
€2,403.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,953.71 |
*price indicative
- RS Stock No.:
- 822-377
- Mfr. Part No.:
- F064095/ GFX4-60-R-2-0-E4
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Auxiliary Relay | |
| Number of Inputs | 10 | |
| Number of Outputs | 10 | |
| Maximum Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Power Controller | |
| Maximum Supply Voltage | 480V ac | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Over Temperature | |
| Energy measurement | No | |
| Display Type | LED | |
| Maximum Voltage | 480V ac | |
| Width | 109.5mm | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, UL, EAC | |
| Length | 195mm | |
| Series | GFX4 | |
| Mount Type | Panel Mount | |
| Input Type | Auxiliary, Digital | |
| Panel Depth | 132mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Auxiliary Relay | ||
Number of Inputs 10 | ||
Number of Outputs 10 | ||
Maximum Current 32A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Power Controller | ||
Maximum Supply Voltage 480V ac | ||
Digital Comms Modbus RTU | ||
Diagnostics Over Temperature | ||
Energy measurement No | ||
Display Type LED | ||
Maximum Voltage 480V ac | ||
Width 109.5mm | ||
IP Rating IP20 | ||
Standards/Approvals CE, UL, EAC | ||
Length 195mm | ||
Series GFX4 | ||
Mount Type Panel Mount | ||
Input Type Auxiliary, Digital | ||
Panel Depth 132mm | ||
- COO (Country of Origin):
- IT
The Gefran modular power controller offers innovative loop control for managing electrical power across multiple zones, streamlining efficiency and diagnostics to enhance operational performance.
Four independent loop control units provide versatile management of thermal processes
Integrated solid-state relays enhance reliability and performance for various applications
Standard digital communication supports multiple protocols, including Modbus RTU and ProfiNET
Configurable output options simplify tailored applications for different operational needs
Real-time diagnostics enable proactive monitoring and maintenance of system health
Related links
- Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4-IR Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4 DIN Rail 4 Output SCR, SSR 480V ac PID
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFX4 DIN Rail 4 Output Relay 530V ac On-Off, PID
- Toggle Clamp | Spring Clamps
- Crimp Tool Positioners, Turrets & Locators
- Cable Knives | Cable Stripping Knife
