Gefran 650 Panel Mount Temperature Controller 5 Input, 4 Output Relay 240V ac/dc PID
- RS Stock No.:
- 821-063
- Mfr. Part No.:
- F070307/ 650-R-RRR-01030-1-G
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€538.02
(exc. VAT)
€661.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €538.02 |
*price indicative
- RS Stock No.:
- 821-063
- Mfr. Part No.:
- F070307/ 650-R-RRR-01030-1-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 5 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V ac/dc | |
| Digital Comms | RS485 Modbus RTU Communication | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Energy measurement | No | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| Standards/Approvals | CE, UL, EAC | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Mount Type | Panel Mount | |
| Series | 650 | |
| Input Type | RTD | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 5 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID | ||
Maximum Supply Voltage 240V ac/dc | ||
Digital Comms RS485 Modbus RTU Communication | ||
Diagnostics Scrolling Diagnostics Messages | ||
Energy measurement No | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
Standards/Approvals CE, UL, EAC | ||
IP Rating IP65 | ||
Width 48mm | ||
Mount Type Panel Mount | ||
Series 650 | ||
Input Type RTD | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller designed for precise control with multiple programmable functions, ensuring optimal performance in various industrial applications. Its robust design incorporates user-friendly features for enhanced operator interaction.
Operator Interface includes a large LCD display with customisable colours
Offers comprehensive diagnostics and preventive maintenance features
Equipped with a versatile input that supports various sensor types including thermocouples and RTDs
Supports Modbus RTU for seamless communication through RS485 serial Interface
Related links
- Gefran 650 Panel Mount Temperature Controller 5 Input, 4 Output Relay 240V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Relay 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 240V ac/dc PID
- Gefran 650 Panel Mount Temperature Controller 5 Input, 4 Output Analogue Signal (4 to 20 mA) 240V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 3 Input PID
- Gefran 650 Panel PID Temperature Controller, 3 Output Analogue 240V PID Controller
- Gefran 650 Panel Mount PID Temperature Controller 3 Input PID
- Gefran 650 DIN Controller 5 Input, 4 Output Analog 240V ac Temperature Controller
