Gefran 650 Panel Mount PID Temperature Controller 3 Input, 4 Output Relay 240V ac On-Off, PID
- RS Stock No.:
- 822-374
- Mfr. Part No.:
- F064071/ 650-R-RRR-00031-1-G
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€490.44
(exc. VAT)
€603.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €490.44 |
*price indicative
- RS Stock No.:
- 822-374
- Mfr. Part No.:
- F064071/ 650-R-RRR-00031-1-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 3 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | On-Off, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Controlled Phases | 1 | |
| Diagnostics | Heater Break Alarm, Loop Break | |
| Maximum Voltage | 250V ac | |
| Display Type | LCD | |
| Standards/Approvals | UL | |
| Length | 80mm | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Mount Type | Panel Mount | |
| Input Type | Universal | |
| Series | 650 | |
| Panel Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 3 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type On-Off, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Controlled Phases 1 | ||
Diagnostics Heater Break Alarm, Loop Break | ||
Maximum Voltage 250V ac | ||
Display Type LCD | ||
Standards/Approvals UL | ||
Length 80mm | ||
Width 48mm | ||
IP Rating IP65 | ||
Mount Type Panel Mount | ||
Input Type Universal | ||
Series 650 | ||
Panel Depth 70mm | ||
- COO (Country of Origin):
- IT
The Gefran controller delivers precise temperature control, featuring a user-friendly Interface with a large LCD display. Designed for industrial applications, it ensures efficient process management with its Advanced features and reliability.
Operator Interface with a large, customisable LCD display for enhanced visibility
Supports a wide range of sensors, including thermocouples and resistance thermometers
Features up to 16 function blocks for flexible logic sequencing
Includes a robust setpoint programmer with up to 12 ramp and hold steps
Related links
- Gefran 650 Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 240V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Relay 27V ac/dc PID
- Gefran 650 Panel Mount Temperature Controller 5 Input, 4 Output Relay 240V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Relay 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Continuous 240V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 4 Input PID
- Gefran 650 Panel Mount PID Temperature Controller 4 Input PID
- Gefran 650 Faceplate 3 Output Relay 27V ac/dc On-Off, PID
