Gefran 1650 Panel Mount Temperature Controller 3 Input, 2 Output Logic 240V ac/dc On-Off, PID

Image representative of range

Subtotal (1 unit)*

€891.28

(exc. VAT)

€1,096.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€891.28

*price indicative

RS Stock No.:
821-113
Mfr. Part No.:
F090762/ 1650-D-RR0-0-1-31-5-00-00-1-00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Logic

Number of Inputs

3

Number of Outputs

2

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Terminal Type

Screw Terminal

Control Type

On-Off, PID

Maximum Supply Voltage

240V ac/dc

Firing Mode

Zero Crossing

Auxiliary Power Supply

24 V

Diagnostics

HB Alarm, SSR Short Circuit

Energy measurement

Yes

Maximum Voltage

240V ac/dc

Display Type

LCD Backlight

IP Rating

IP65

Width

48mm

Length

80mm

Mount Type

Panel Mount

Series

1650

Input Type

Analogue Input, RTD, Thermocouple

Panel Depth

92mm

COO (Country of Origin):
IT
The Gefran controller enhances temperature regulation with its Advanced PID control. Designed for precision, this device ensures optimal performance in various industrial applications by providing effective management of heating processes.

Large LCD display with configurable bar graphs for clear status monitoring

Up to 192 programmable setpoints for versatile temperature control

Multiple function Block applications enable complex process management

Integrated diagnostics and preventive maintenance tools enhance reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy