Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller

Image representative of range

Subtotal (1 unit)*

€1,546.07

(exc. VAT)

€1,901.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,546.07

*price indicative

RS Stock No.:
821-117
Mfr. Part No.:
F090793/ GFX4-60-R-2-0-E
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Auxiliary Relay

Number of Inputs

10

Number of Outputs

10

Maximum Current

32A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

Power Controller

Maximum Supply Voltage

480V ac

Energy measurement

No

Digital Comms

Modbus RTU

Diagnostics

Over Temperature

Maximum Voltage

480V ac

Display Type

LED

Standards/Approvals

CE, UL, EAC

Width

109.5mm

IP Rating

IP20

Length

195mm

Series

GFX4

Mount Type

Panel Mount

Input Type

Auxiliary, Digital

Panel Depth

132mm

COO (Country of Origin):
IT
The Gefran modular power controller is a compact, four-loop unit designed for efficient electrical power management, offering independent control for diverse applications while ensuring easy integration with fieldbus communication protocols.

Equipped with a 60kW solid state relay for effective power control

Supports four universal process inputs, handling diverse sensor types

Includes configurable output options: relay, logic, TRIAC, and continuous

Allows for maximum contemporaneous power output of 60kW at 480V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy