Gefran 1250 Panel Temperature Controller 5 Input, 5 Output Logic, Relay Output 240V ac/dc PID

Image representative of range

Subtotal (1 unit)*

€736.27

(exc. VAT)

€905.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€736.27

*price indicative

RS Stock No.:
821-133
Mfr. Part No.:
F091085/ 1250-R-RR0-11050-1-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Logic, Relay Output

Number of Inputs

5

Number of Outputs

5

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Terminal Type

Screw Terminal

Control Type

PID

Maximum Supply Voltage

240V ac/dc

Diagnostics

HB Alarm, Lba Alarm

Auxiliary Power Supply

27 V ac/dc

Digital Comms

Modbus RTU

Energy measurement

Yes

Controlled Phases

3

Display Type

LCD

Maximum Voltage

240V ac/dc

Length

96mm

Standards/Approvals

UL 61010

IP Rating

IP65

Width

48mm

Series

1250

Mount Type

Panel

Input Type

RTD, TC RTD

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran temperature controller integrates Advanced tuning algorithms and a fully customisable LCD Interface to ensure precise temperature management in complex environments, enhancing operational efficiency for various applications.

Operator Interface features a large, customisable LCD display with backlighting

Equipped with 16 function blocks for tailored control applications

Offers various output options, including relay and solid-state configurations

Supports RS485 serial communication in Modbus RTU for effective networking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy