Gefran 1250 DIN Controller 5 Input, 2 Output Analog 240V ac/dc Temperature Controller
- RS Stock No.:
- 821-482
- Mfr. Part No.:
- F078732/ 1250-C-RR0-11050-1-G
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€757.01
(exc. VAT)
€931.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €757.01 |
*price indicative
- RS Stock No.:
- 821-482
- Mfr. Part No.:
- F078732/ 1250-C-RR0-11050-1-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Controller | |
| Number of Inputs | 5 | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 240V ac/dc | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| Standards/Approvals | CE, UL | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Series | 1250 | |
| Mount Type | DIN | |
| Input Type | Current/Voltage | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Controller | ||
Number of Inputs 5 | ||
Number of Outputs 2 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 240V ac/dc | ||
Diagnostics Scrolling Diagnostics Messages | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
Standards/Approvals CE, UL | ||
Width 48mm | ||
IP Rating IP65 | ||
Length 96mm | ||
Series 1250 | ||
Mount Type DIN | ||
Input Type Current/Voltage | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a sophisticated device designed to regulate temperature control with precision and efficiency. Its adaptable Interface supports various input types, ensuring it meets diverse application needs effectively.
User-friendly operator Interface featuring a large, customisable LCD display
Integral diagnostics enable early detection of probe issues and load breaks
Advanced programming facilitates easy configuration and cloning of settings
Supports diverse input types including thermocouples and resistance thermometers
Related links
- Gefran 1250 DIN Controller 5 Input, 2 Output Analog 240V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 3 Output Analog 240V ac Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 3 Output Analog 240V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller, 2 Output Analog 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 2 Output Analog 240V ac Temperature Controller
- Gefran 1250 DIN Controller 1 Input, 3 Output Analog 27V ac/dc Temperature Controller
- Gefran 1250 Panel Temperature Controller 5 Input Relay Output 240V ac/dc PID
