Gefran 650 Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 27V ac/dc PID
- RS Stock No.:
- 822-302
- Mfr. Part No.:
- F089520/ 650-R-R00-10030-0-G
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€431.88
(exc. VAT)
€531.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €431.88 |
*price indicative
- RS Stock No.:
- 822-302
- Mfr. Part No.:
- F089520/ 650-R-R00-10030-0-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 27V ac/dc | |
| Diagnostics | Lba Alarm | |
| Maximum Voltage | 27V ac/dc | |
| Display Type | LCD | |
| Length | 48mm | |
| Width | 48mm | |
| Standards/Approvals | CE, UL, EN61010-1, EN 61326-1 | |
| IP Rating | IP65 | |
| Input Type | Linear Input, PT100, RTD, Type J/K/R/T Thermocouple | |
| Mount Type | Panel Mount | |
| Series | 650 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID | ||
Terminal Type Screw | ||
Maximum Supply Voltage 27V ac/dc | ||
Diagnostics Lba Alarm | ||
Maximum Voltage 27V ac/dc | ||
Display Type LCD | ||
Length 48mm | ||
Width 48mm | ||
Standards/Approvals CE, UL, EN61010-1, EN 61326-1 | ||
IP Rating IP65 | ||
Input Type Linear Input, PT100, RTD, Type J/K/R/T Thermocouple | ||
Mount Type Panel Mount | ||
Series 650 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature control solution is an Advanced PID controller designed for precise thermal management in industrial applications, offering exceptional functionality in a Compact format.
Features a large, customisable LCD display for enhanced user interaction
Supports multiple input types including thermocouples and resistance thermometers
Equipped with configurable function blocks for versatile control sequences
Allows for easy parameter cloning and guided configuration for user convenience
Incorporates scrolling diagnostics messages in multiple languages for improved maintenance
Related links
- Gefran 650 Panel Mount PID Temperature Controller 2 Input, 3 Output Relay 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 4 Input PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Relay 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Relay 27V ac/dc PID
- Gefran 650 Panel PID Temperature Controller, 2 Output Relay 27V PID Controller
- Gefran 650 DIN Controller 4 Input, 2 Output Analog 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 4 Input, 2 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Logic 27V ac/dc PID
