Gefran 1250 DIN Controller 5 Input, 2 Output Analog 240V ac/dc Temperature Controller

Image representative of range

Subtotal (1 unit)*

€567.30

(exc. VAT)

€697.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€567.30

*price indicative

RS Stock No.:
821-185
Mfr. Part No.:
F304252/ 1250-C-RR0-10050-1-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Analog

Number of Inputs

5

Number of Outputs

2

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

240V ac/dc

Digital Comms

Modbus RTU

Diagnostics

Scrolling Diagnostics Messages

Maximum Voltage

240V ac/dc

Display Type

LCD

Width

48mm

Standards/Approvals

CE, UL

Length

96mm

IP Rating

IP65

Input Type

Current/Voltage

Mount Type

DIN

Series

1250

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran controller offers precise temperature control through Advanced PID algorithms, ensuring optimal performance in various applications within industrial settings. Its robust design and user-friendly Interface make it Ideal for demanding environmental conditions.

Includes a large, customisable LCD display for visibility in diverse lighting conditions

Features configurable inputs for thermocouples, resistance thermometers, and linear sensors

Supports multiple output types, including relay and analog, for versatile control options

Ensures quick setup and configuration through guided processes and a portable configurator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy