Gefran 1650 DIN Controller 5 Input, 3 Output Logic 240V ac/dc Temperature Controller
- RS Stock No.:
- 821-233
- Mfr. Part No.:
- F304754/ 1650-D-RVR-0-0-20-5-M0-00-1-00
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€765.44
(exc. VAT)
€941.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €765.44 |
*price indicative
- RS Stock No.:
- 821-233
- Mfr. Part No.:
- F304754/ 1650-D-RVR-0-0-20-5-M0-00-1-00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Logic | |
| Number of Inputs | 5 | |
| Number of Outputs | 3 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac/dc | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| Width | 80mm | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Input Type | Current/Voltage, RTD | |
| Series | 1650 | |
| Mount Type | DIN | |
| Panel Depth | 48mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Logic | ||
Number of Inputs 5 | ||
Number of Outputs 3 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac/dc | ||
Diagnostics Scrolling Diagnostics Messages | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
Width 80mm | ||
Standards/Approvals RoHS | ||
IP Rating IP65 | ||
Length 96mm | ||
Input Type Current/Voltage, RTD | ||
Series 1650 | ||
Mount Type DIN | ||
Panel Depth 48mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller offers Advanced control capabilities for a range of applications, featuring a large LCD display and user-friendly Interface to facilitate seamless operation and configuration tracking.
Operator Interface with large backlit LCD for enhanced visibility
Supports multiple PID control loops for flexible temperature management
Web server access for monitoring and parameter adjustment remotely
Configurable diagnostics and alarming for proactive maintenance
Related links
- Gefran 1650 DIN Controller 5 Input, 3 Output Logic 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 2 Output Logic 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Control
- Gefran 1650 DIN Controller 5 Input, 3 Output Logic 27V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 3 Input, 2 Output Relay 24V dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Controller
- Gefran 1650 DIN Rail 4 Output Logic, Relay 240V ac/dc PID
