Gefran 1650 Panel Mount Controller 6 Input, 3 Output Logic 240V PID
- RS Stock No.:
- 821-448
- Mfr. Part No.:
- F304624/ 1650-D-RR0-0-0-23-5-00-00-0-00
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€706.68
(exc. VAT)
€869.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €706.68 |
*price indicative
- RS Stock No.:
- 821-448
- Mfr. Part No.:
- F304624/ 1650-D-RR0-0-0-23-5-00-00-0-00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic | |
| Product Type | Controller | |
| Number of Inputs | 6 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V | |
| Diagnostics | Yes | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Display Type | LCD | |
| Maximum Voltage | 250V | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Standards/Approvals | IEC 68-2-1 | |
| Length | 96mm | |
| Series | 1650 | |
| Mount Type | Panel Mount | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic | ||
Product Type Controller | ||
Number of Inputs 6 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V | ||
Diagnostics Yes | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Display Type LCD | ||
Maximum Voltage 250V | ||
Width 48mm | ||
IP Rating IP65 | ||
Standards/Approvals IEC 68-2-1 | ||
Length 96mm | ||
Series 1650 | ||
Mount Type Panel Mount | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran double temperature controller designed for precise thermal management. Its robust functionalities ensure efficient control and monitoring across various applications.
Large LCD display with configurable bargraphs improves visibility
Easily configured parameters enable guided setup, even when powered off
Preventive maintenance functions track energy consumption and alarms
Supports dual PID control loops for enhanced performance
RS485 Modbus communication allows for versatile integration options
Web server access enables remote monitoring and parameter adjustments
Related links
- Gefran 1650 Panel Mount Controller 1 Input, 3 Output Logic 240V PID
- Gefran 1650 Panel Mount Controller 6 Input, 3 Output Logic 240V PID
- Gefran 1650 Panel Mount Controller 6 Input, 4 Output Logic 240V PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input PID
- Gefran 1650 Panel Mount Temperature Controller 2 Input PID
- Gefran 1650 Panel Mount Microprocessor 2 Input P PID
- Gefran 1650 DIN Controller 5 Input, 2 Output Logic 240V ac/dc Temperature Controller
- Gefran 1650 Panel Mount Temperature Controller 3 Input Relay 27V ac/dc PID
