Gefran GFXTERMO4 DIN Temperature Controller 6 Input, 10 Output Relay 30V dc PID
- RS Stock No.:
- 821-496
- Mfr. Part No.:
- F079325/ GFXTERMO4-C-1-M
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,058.45
(exc. VAT)
€1,301.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,058.45 |
*price indicative
- RS Stock No.:
- 821-496
- Mfr. Part No.:
- F079325/ GFXTERMO4-C-1-M
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 6 | |
| Number of Outputs | 10 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 30V dc | |
| Auxiliary Power Supply | 24 V dc | |
| Diagnostics | HB Alarm, Lba Alarm | |
| Digital Comms | Modbus RTU | |
| Display Type | LED | |
| Maximum Voltage | 24V dc | |
| Length | 104mm | |
| Width | 25mm | |
| IP Rating | IP20 | |
| Standards/Approvals | UL 61010 | |
| Series | GFXTERMO4 | |
| Mount Type | DIN | |
| Input Type | RTD, TC RTD | |
| Panel Depth | 104mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 6 | ||
Number of Outputs 10 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 30V dc | ||
Auxiliary Power Supply 24 V dc | ||
Diagnostics HB Alarm, Lba Alarm | ||
Digital Comms Modbus RTU | ||
Display Type LED | ||
Maximum Voltage 24V dc | ||
Length 104mm | ||
Width 25mm | ||
IP Rating IP20 | ||
Standards/Approvals UL 61010 | ||
Series GFXTERMO4 | ||
Mount Type DIN | ||
Input Type RTD, TC RTD | ||
Panel Depth 104mm | ||
- COO (Country of Origin):
- IT
The Gefran multi-loop modular controller designed for independent control of four process loops, providing enhanced operational flexibility and efficiency for various industrial applications.
Four universal process inputs enable adaptability to diverse signal types
Independent hot/cold PID control for precise management of each loop
Fast and flexible configuration through an intuitive programming tool
Robust communication capabilities with Modbus RTU and optional fieldbus integration
Supports comprehensive alarm management with user-configurable limits
Related links
- Gefran GFXTERMO4 DIN Temperature Controller 6 Input, 10 Output Relay 30V dc PID
- Gefran GFXTERMO4 DIN Temperature Controller 6 Input, 10 Output Logic 30V dc PID
- Gefran GFXTERMO4 DIN Rail 10 Output Continuous 32V PID
- Gefran GFXTERMO4 DIN 4 Output Continuous 24V dc PID
- Gefran GFXTERMO4 DIN 4 Output Relay 24V dc PID
- Gefran GFXTERMO4 DIN 4 Output Logic 24V dc PID
- Gefran GFXTERMO4 Panel Mount Controller 6 Input Logic 24V dc On-Off PD, PID
- Gefran GFXTERMO4 DIN Controller 6 Input, 4 Output Relay 32V dc Temperature Controller
