Gefran GFXTERMO4 DIN Rail, Panel Controller 6 Input, 10 Output Continuous 32V PID
- RS Stock No.:
- 821-012
- Mfr. Part No.:
- F053138/ GFXTERMO4-C-0-E1
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,589.28
(exc. VAT)
€1,954.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,589.28 |
*price indicative
- RS Stock No.:
- 821-012
- Mfr. Part No.:
- F053138/ GFXTERMO4-C-0-E1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Continuous | |
| Number of Inputs | 6 | |
| Number of Outputs | 10 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 32V | |
| Digital Comms | EtherNet/IP | |
| Controlled Phases | 1 | |
| Auxiliary Power Supply | 24 V | |
| Diagnostics | Yes | |
| Energy measurement | Yes | |
| Display Type | LED | |
| Maximum Voltage | 250V | |
| IP Rating | IP20 | |
| Standards/Approvals | UL | |
| Length | 140mm | |
| Width | 25mm | |
| Input Type | TC RTD | |
| Mount Type | DIN Rail, Panel | |
| Series | GFXTERMO4 | |
| Panel Depth | 140mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Continuous | ||
Number of Inputs 6 | ||
Number of Outputs 10 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 32V | ||
Digital Comms EtherNet/IP | ||
Controlled Phases 1 | ||
Auxiliary Power Supply 24 V | ||
Diagnostics Yes | ||
Energy measurement Yes | ||
Display Type LED | ||
Maximum Voltage 250V | ||
IP Rating IP20 | ||
Standards/Approvals UL | ||
Length 140mm | ||
Width 25mm | ||
Input Type TC RTD | ||
Mount Type DIN Rail, Panel | ||
Series GFXTERMO4 | ||
Panel Depth 140mm | ||
- COO (Country of Origin):
- IT
The Gefran sophisticated control solution designed for multi-loop temperature management. This unit features independent control capabilities for up to four processes, ensuring precision in various industrial applications.
Four universal process inputs for versatile signal compatibility
Independent control loops allow tailored PID configurations
Configurable outputs for relay, logic, TRIAC, or continuous actions
Standard Modbus RTU communication for seamless integration
Related links
- Gefran GFXTERMO4 DIN Rail 10 Output Continuous 32V PID
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Continuous 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN 4 Output Continuous 24V dc PID
- Gefran GFXTERMO4 DIN Rail 4 Output Continuous 32V dc On-Off PI, PID
- Gefran GFXTERMO4 Panel Mount Controller 6 Input Logic 24V dc On-Off PD, PID
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Triac 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 4 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 32V dc Temperature Controller
