Gefran GFXTERMO4 DIN Temperature Controller 6 Input, 10 Output Relay 30V dc PID
- RS Stock No.:
- 821-161
- Mfr. Part No.:
- F095842/ GFXTERMO4-C-1-C
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,274.52
(exc. VAT)
€1,567.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,274.52 |
*price indicative
- RS Stock No.:
- 821-161
- Mfr. Part No.:
- F095842/ GFXTERMO4-C-1-C
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 6 | |
| Number of Outputs | 10 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 30V dc | |
| Diagnostics | HB Alarm, Lba Alarm | |
| Auxiliary Power Supply | 24 V dc | |
| Display Type | LED | |
| Maximum Voltage | 24V dc | |
| Length | 104mm | |
| IP Rating | IP20 | |
| Width | 25mm | |
| Standards/Approvals | UL 61010 | |
| Mount Type | DIN | |
| Input Type | RTD, TC RTD | |
| Series | GFXTERMO4 | |
| Panel Depth | 104mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 6 | ||
Number of Outputs 10 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 30V dc | ||
Diagnostics HB Alarm, Lba Alarm | ||
Auxiliary Power Supply 24 V dc | ||
Display Type LED | ||
Maximum Voltage 24V dc | ||
Length 104mm | ||
IP Rating IP20 | ||
Width 25mm | ||
Standards/Approvals UL 61010 | ||
Mount Type DIN | ||
Input Type RTD, TC RTD | ||
Series GFXTERMO4 | ||
Panel Depth 104mm | ||
- COO (Country of Origin):
- IT
The Gefran multi-loop control system manages four independent process loops, delivering precise temperature regulation and flexible configuration for various industrial applications.
Supports four universal process inputs for diverse signal types
Configurable outputs for heating, cooling, and auxiliary control functions
Utilises Advanced PID algorithms for optimal process tuning
Two independent serial ports enhance communication capabilities
Related links
- Gefran GFXTERMO4 DIN Temperature Controller 6 Input, 10 Output Relay 30V dc PID
- Gefran GFXTERMO4 DIN Temperature Controller 6 Input, 10 Output Logic 30V dc PID
- Gefran GFXTERMO4 DIN Rail 10 Output Continuous 32V PID
- Gefran GFXTERMO4 DIN 4 Output Continuous 24V dc PID
- Gefran GFXTERMO4 Panel Mount Controller 6 Input Logic 24V dc On-Off PD, PID
- Gefran GFXTERMO4 Panel Mount Controller 6 Input Logic 24V dc On-Off PD, PID
- Gefran GFXTERMO4 Panel Mount Temperature Controller 10 Input, 10 Output Continuous 240V dc PID
- Gefran GFXTERMO4 DIN 4 Output Relay 24V dc PID
