Gefran 650 Panel PID Temperature Controller, 3 Output Analogue, Relay, Logic 27V ac/dc On-Off
- RS Stock No.:
- 862-6556
- Mfr. Part No.:
- F065804/ 650-D-R00-01030-0-G
- Manufacturer:
- Gefran
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€456.10
(exc. VAT)
€561.00
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €456.10 |
| 5 - 9 | €433.31 |
| 10 - 24 | €410.50 |
| 25 - 49 | €387.66 |
| 50 + | €364.86 |
*price indicative
- RS Stock No.:
- 862-6556
- Mfr. Part No.:
- F065804/ 650-D-R00-01030-0-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analogue, Relay, Logic | |
| Product Type | PID Temperature Controller | |
| Number of Outputs | 3 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 27V ac/dc | |
| Firing Mode | Phase Angle, Burst Fire | |
| Controlled Phases | 3 | |
| Diagnostics | Yes | |
| Energy measurement | Yes | |
| Maximum Voltage | 27V ac/dc | |
| Display Type | LCD | |
| Width | 48mm | |
| Standards/Approvals | CE, UL | |
| Length | 48mm | |
| IP Rating | IP65 | |
| Mount Type | Panel | |
| Series | 650 | |
| Input Type | Thermocouple | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analogue, Relay, Logic | ||
Product Type PID Temperature Controller | ||
Number of Outputs 3 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 27V ac/dc | ||
Firing Mode Phase Angle, Burst Fire | ||
Controlled Phases 3 | ||
Diagnostics Yes | ||
Energy measurement Yes | ||
Maximum Voltage 27V ac/dc | ||
Display Type LCD | ||
Width 48mm | ||
Standards/Approvals CE, UL | ||
Length 48mm | ||
IP Rating IP65 | ||
Mount Type Panel | ||
Series 650 | ||
Input Type Thermocouple | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
Gefran 650 Series
The 650 series of PID temperature controllers from Gefran are highly customisable and adapts to the users application. The flexible customisation of the controller integrates perfectly with the look of the machine interface. These PIDs are clear and easy to read with easy configuration for manual-free programming.
Large LCD display
48 x 48 mm format
Flexible customisation of display, operator messages, text size, text colour, logo and use of bargraph (1250 series only)
Scrolling diagnostics messages
Preventive maintenance with energy counters (kWh) and load switching
16 function block applications
Different password levels
Remote setpoint input
Relay, logic, isolated analogue outputs
3 configuration methods: from keyboard in only 7 steps, from PC with GF_eXpress configurator and from the Zapper portable configurator
Gefran Series 400, 600, 650, 1000, 1200 & 1250
Related links
- Gefran 650 Series DIN PID Temperature Controller 3 Input, 3 Output Analogue/Digital 27V ac On-Off
- Gefran 650 Panel PID Temperature Controller, 3 Output Analogue 240V PID Controller
- Gefran 650 Panel Mount PID Temperature Controller 3 Input Relay 240V ac On-Off, PID
- Gefran 650 Panel PID Temperature Controller, 2 Output Relay 27V Temperature Control
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 2 Output Logic 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 3 Input PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Relay 27V ac/dc PID
- Gefran 650 Panel PID Temperature Controller, 2 Output Relay 27V PID Controller
