Gefran 650 Panel Mount PID Temperature Controller 3 Input, 3 Output Logic, Relay 240V ac On-Off, PID
- RS Stock No.:
- 822-069
- Mfr. Part No.:
- F060573/ 650-D-R00-01030-1-G
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€434.32
(exc. VAT)
€534.21
(inc. VAT)
- Ready to ship from 03 December 2026
Units | Per unit |
|---|---|
| 1 + | €434.32 |
*price indicative
- RS Stock No.:
- 822-069
- Mfr. Part No.:
- F060573/ 650-D-R00-01030-1-G
- Manufacturer:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | PID Temperature Controller | |
| Output Type | Logic, Relay | |
| Number of Inputs | 3 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | On-Off, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Controlled Phases | 1 | |
| Diagnostics | Heater Break Alarm, Loop Break | |
| Digital Comms | RS485 | |
| Energy measurement | Yes | |
| Maximum Voltage | 250V ac | |
| Display Type | LCD | |
| IP Rating | IP65 | |
| Standards/Approvals | UL | |
| Width | 48mm | |
| Length | 80mm | |
| Mount Type | Panel Mount | |
| Series | 650 | |
| Input Type | Universal | |
| Panel Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type PID Temperature Controller | ||
Output Type Logic, Relay | ||
Number of Inputs 3 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type On-Off, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Controlled Phases 1 | ||
Diagnostics Heater Break Alarm, Loop Break | ||
Digital Comms RS485 | ||
Energy measurement Yes | ||
Maximum Voltage 250V ac | ||
Display Type LCD | ||
IP Rating IP65 | ||
Standards/Approvals UL | ||
Width 48mm | ||
Length 80mm | ||
Mount Type Panel Mount | ||
Series 650 | ||
Input Type Universal | ||
Panel Depth 70mm | ||
- COO (Country of Origin):
- IT
Related links
- Gefran 650 Panel PID Temperature Controller Relay, Logic 27V ac/dc On-Off
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Logic 240V ac/dc PID
- Gefran 650 Panel PID Temperature Controller, 3 Output Analogue 240V PID Controller
- Gefran 650 Panel Mount PID Temperature Controller 3 Input PID
- Gefran 650 DIN Temperature Controller 3 Input Relay Output 240V ac PID
- Gefran 650 Panel Mount PID Temperature Controller 4 Input PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 2 Output Continuous 240V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 2 Output Logic 240V ac/dc PID
