Gefran 1200 DIN Controller 2 Input, 3 Output Logic, Relay 27V ac/dc On-Off, P, PD, PID Heating and Cooling
- RS Stock No.:
- 822-051
- Mfr. Part No.:
- F054703/ 1200-RDD0-00-2-0
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€506.91
(exc. VAT)
€623.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €506.91 |
*price indicative
- RS Stock No.:
- 822-051
- Mfr. Part No.:
- F054703/ 1200-RDD0-00-2-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Logic, Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 50mA ac | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off, P, PD, PID Heating and Cooling | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 27V ac/dc | |
| Digital Comms | RS485 | |
| Auxiliary Power Supply | 50mAac | |
| Diagnostics | Self Diagnosis | |
| Display Type | LED | |
| Width | 96mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UL | |
| Length | 48mm | |
| Series | 1200 | |
| Mount Type | DIN | |
| Input Type | Digital Input | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Logic, Relay | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 50mA ac | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off, P, PD, PID Heating and Cooling | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 27V ac/dc | ||
Digital Comms RS485 | ||
Auxiliary Power Supply 50mAac | ||
Diagnostics Self Diagnosis | ||
Display Type LED | ||
Width 96mm | ||
IP Rating IP65 | ||
Standards/Approvals UL | ||
Length 48mm | ||
Series 1200 | ||
Mount Type DIN | ||
Input Type Digital Input | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran controller offers precise temperature regulation for various industrial applications, featuring universal input and robust control outputs, ensuring optimum performance across heating and cooling processes.
Accuracy better than 0.2% f.s under nominal conditions
Multiple control output options include relay, logic, Triac or continuous
Configurable inputs cater to a wide range of signals
Includes self-diagnosis and remote monitoring via RS485 serial line
Related links
- Gefran 1200 DIN Controller 2 Input Relay 27V ac/dc On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN Controller 2 Input Logic P PID Heating and Cooling
- Gefran 1200 DIN Controller 2 Input Relay 27V ac/dc On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN Controller 2 Input P PID Heating and Cooling
- Gefran 1200 Panel Mount Microprocessor 1 Input Relay 240V ac On-Off PD, PID
- Gefran 1200 DIN 3 Output Logic, Relay 27V ac/dc PID
- Gefran 1200 DIN Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Controller
