Gefran 1200 DIN Controller 2 Input, 3 Output Continuous, Logic, Relay 27V ac/dc On-Off, P, PD, PID Heating and Cooling

Image representative of range

Subtotal (1 unit)*

€444.08

(exc. VAT)

€546.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€444.08

*price indicative

RS Stock No.:
820-776
Mfr. Part No.:
F024396/ 1200-RDC0-00-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Continuous, Logic, Relay

Product Type

Controller

Number of Inputs

2

Number of Outputs

3

Maximum Current

50mA ac

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw Terminal

Control Type

On-Off, P, PD, PID Heating and Cooling

Maximum Supply Voltage

27V ac/dc

Auxiliary Power Supply

50mAac

Digital Comms

Modbus RTU

Diagnostics

Self Diagnosis

Display Type

LED

IP Rating

IP65

Standards/Approvals

UL

Length

48mm

Width

96mm

Mount Type

DIN

Series

1200

Input Type

Digital Input

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran microprocessor controller offers precise control for a variety of applications, enhancing process efficiency through its universal input capabilities and robust features tailored for both heating and cooling scenarios.

Universal input ensures compatibility with multiple signal types

Accurate performance with an accuracy of better than 0.2% f.s

Configurable control outputs can be tailored for diverse needs

Advanced self-tuning capabilities improve operational efficiency

Comprehensive alarm functions enhance system safety and monitoring

Rapid configuration via Winstrum software simplifies setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy