Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Logic 27V ac/dc PID

Image representative of range

Subtotal (1 unit)*

€469.70

(exc. VAT)

€577.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€469.70

*price indicative

RS Stock No.:
821-594
Mfr. Part No.:
F080736/ 650-D-RRR-00030-0-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Logic

Product Type

PID Temperature Controller

Number of Inputs

1

Number of Outputs

4

Maximum Current

20mA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

PID

Terminal Type

Screw

Maximum Supply Voltage

27V ac/dc

Diagnostics

Lba Alarm

Maximum Voltage

27V ac/dc

Display Type

LCD

Standards/Approvals

CE, UL, EN61010-1, EN 61326-1

Length

48mm

Width

48mm

IP Rating

IP65

Series

650

Input Type

Linear Input, PT100, RTD, Type J/K/R/T Thermocouple

Mount Type

Panel Mount

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran control unit designed to regulate temperature with precision in various applications. Its multifunctionality accommodates diverse operational requirements, providing a reliable solution for effective temperature management.

Operator Interface equipped with a large backlit LCD display for enhanced visibility

Configurable universal input supports various sensor types, ensuring compatibility

Advanced tuning algorithms facilitate accurate control, even in Rapid thermal systems

Multiple control outputs allow for flexibility in controlling motorised valves

Robust diagnostics features provide feedback on probe integrity and load conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy