Gefran 600 Panel Controller 1 Input, 4 Output Analog, Logic, Relay 27V ac/dc On-Off, PD, PID
- RS Stock No.:
- 821-613
- Mfr. Part No.:
- F027407/ 600-R-D-W-R-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€525.21
(exc. VAT)
€646.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €525.21 |
*price indicative
- RS Stock No.:
- 821-613
- Mfr. Part No.:
- F027407/ 600-R-D-W-R-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog, Logic, Relay | |
| Product Type | Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw Terminal | |
| Control Type | On-Off, PD, PID | |
| Maximum Supply Voltage | 27V ac/dc | |
| Controlled Phases | 1 | |
| Diagnostics | Lba Alarm | |
| Auxiliary Power Supply | 27 V ac/dc | |
| Display Type | LED | |
| Maximum Voltage | 27V ac/dc | |
| Length | 48mm | |
| Standards/Approvals | UL | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Series | 600 | |
| Input Type | Linear Input, PT100, RTD, Type K/S/J/T/N/R/B/E Thermocouple | |
| Mount Type | Panel | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog, Logic, Relay | ||
Product Type Controller | ||
Number of Inputs 1 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw Terminal | ||
Control Type On-Off, PD, PID | ||
Maximum Supply Voltage 27V ac/dc | ||
Controlled Phases 1 | ||
Diagnostics Lba Alarm | ||
Auxiliary Power Supply 27 V ac/dc | ||
Display Type LED | ||
Maximum Voltage 27V ac/dc | ||
Length 48mm | ||
Standards/Approvals UL | ||
IP Rating IP65 | ||
Width 48mm | ||
Series 600 | ||
Input Type Linear Input, PT100, RTD, Type K/S/J/T/N/R/B/E Thermocouple | ||
Mount Type Panel | ||
- COO (Country of Origin):
- IT
The Gefran controller offers precise monitoring and control of various industrial processes, integrating Advanced features that ensure reliability in demanding applications across multiple sectors.
Universal input configurable from the faceplate
Accuracy better than 0.2% f.s. under nominal conditions
Self-tuning, auto-tuning, and soft-start capabilities
Three configurable alarms with a variety of functions
Advanced digital communication via RS485 Interface
Related links
- Gefran 1200 DIN 4 Output Analog Relay 27V ac/dc PID
- Gefran 1200 Screw Temperature Controller 4 Input Logic P PID
- Gefran 1200 DIN 3 Output Analog Relay 27V ac/dc PID
- Gefran 600 Panel Mount Temperature Controller 3 Input Relay 27V ac/dc On-Off PD, PID
- Gefran 600 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID
- Gefran 600 Panel Controller 1 Input PD, PID
- Gefran 600 Panel Mount Temperature Controller 3 Input Logic P,
- Gefran 600 Panel Controller 1 Input Relay 240V ac On-Off PID
