Gefran 600 Panel Mount Temperature Controller 3 Input, 4 Output 0 to 10 V/4 to 20 mA, Logic, Relay 27V ac/dc On-Off, P,
- RS Stock No.:
- 820-756
- Mfr. Part No.:
- F022175/ 600-R-D-C-2-0
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€509.35
(exc. VAT)
€626.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €509.35 |
*price indicative
- RS Stock No.:
- 820-756
- Mfr. Part No.:
- F022175/ 600-R-D-C-2-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | 0 to 10 V/4 to 20 mA, Logic, Relay | |
| Number of Inputs | 3 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw Terminal | |
| Control Type | On-Off, P, PD, PID | |
| Maximum Supply Voltage | 27V ac/dc | |
| Digital Comms | RS485 | |
| Auxiliary Power Supply | 24 V | |
| Diagnostics | Self Diagnosis | |
| Display Type | LED | |
| Maximum Voltage | 11V ac/dc | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Input Type | Universal | |
| Mount Type | Panel Mount | |
| Series | 600 | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type 0 to 10 V/4 to 20 mA, Logic, Relay | ||
Number of Inputs 3 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw Terminal | ||
Control Type On-Off, P, PD, PID | ||
Maximum Supply Voltage 27V ac/dc | ||
Digital Comms RS485 | ||
Auxiliary Power Supply 24 V | ||
Diagnostics Self Diagnosis | ||
Display Type LED | ||
Maximum Voltage 11V ac/dc | ||
IP Rating IP65 | ||
Width 48mm | ||
Input Type Universal | ||
Mount Type Panel Mount | ||
Series 600 | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a microprocessor-based device designed for precise temperature control and monitoring. It features multiple configurable outputs and a user-friendly interface, Ideal for various industrial applications.
Universal input configurable from the faceplate
Accuracy of better than 0.2% f.s. under nominal conditions
Support for relay, logic, Triac, and analog outputs
Self-diagnosis and Rapid PC configuration with Winstrum
Level IP65 faceplate protection ensures durability
Related links
- Gefran 600 Panel Mount Temperature Controller 3 Input Relay 27V ac/dc On-Off PD, PID
- Gefran 600 Panel Mount Temperature Controller 3 Input Logic P,
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
- Gefran 600 Panel Temperature Controller 3 Input Relay Output 240V ac On-Off, PID
- Gefran 600 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID
- Gefran 600 Panel Controller 1 Input Logic PD, PID
- Gefran 600 Panel Mount Temperature Controller 3 Input Relay 240V ac On-Off PD, PID
- Gefran 600 DIN Controller 3 Input, 3 Output Relay 27V ac/dc Temperature Controller
