Gefran 600 Panel Mount Temperature Controller 3 Input, 4 Output Logic, Relay 27V ac/dc On-Off, P, PD, PID

Image representative of range

Subtotal (1 unit)*

€456.28

(exc. VAT)

€561.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€456.28

*price indicative

RS Stock No.:
822-493
Mfr. Part No.:
F029561/ 600-R-D-0-2-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Logic, Relay

Number of Inputs

3

Number of Outputs

4

Maximum Current

5A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw Terminal

Control Type

On-Off, P, PD, PID

Maximum Supply Voltage

27V ac/dc

Auxiliary Power Supply

24 V

Diagnostics

Self Diagnosis

Digital Comms

RS485

Maximum Voltage

11V ac/dc

Display Type

LED

IP Rating

IP65

Width

48mm

Mount Type

Panel Mount

Input Type

Universal

Series

600

Panel Depth

99mm

COO (Country of Origin):
IT
The Gefran controller is a microprocessor-based device designed for precise process variable control. Its primary function enables accurate monitoring and adjustment of temperature and other variables in various industrial applications.

Universal input configurable from the faceplate, allowing versatile integration

Accuracy better than 0.2% full scale, ensuring reliable readings under nominal conditions

Multiple output types available, including relay, logic, and digital insulated options

Self-tuning and auto-tuning capabilities for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy