Gefran 600 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac PID
- RS Stock No.:
- 821-621
- Mfr. Part No.:
- F027849/ 600-R-R-W-R-1
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€537.41
(exc. VAT)
€661.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €537.41 |
*price indicative
- RS Stock No.:
- 821-621
- Mfr. Part No.:
- F027849/ 600-R-R-W-R-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V ac | |
| Energy measurement | No | |
| Digital Comms | RS485 | |
| Maximum Voltage | 240V ac | |
| Display Type | LED | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Standards/Approvals | C/UL/US, CE | |
| Length | 109mm | |
| Mount Type | Panel Mount | |
| Series | 600 | |
| Input Type | Analogue (0 to 10 V) | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type PID | ||
Maximum Supply Voltage 240V ac | ||
Energy measurement No | ||
Digital Comms RS485 | ||
Maximum Voltage 240V ac | ||
Display Type LED | ||
Width 48mm | ||
IP Rating IP65 | ||
Standards/Approvals C/UL/US, CE | ||
Length 109mm | ||
Mount Type Panel Mount | ||
Series 600 | ||
Input Type Analogue (0 to 10 V) | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a microprocessor-based device designed for precise process variable control, ensuring accurate output based on user-defined parameters for various industrial applications.
Accuracy better than 0.2% f.s. under nominal conditions ensures reliable performance
Features multiple configurable outputs: relay, logic, triac, and digital insulated options
IP65 faceplate protection provides durability in demanding environments
Supports various thermocouples and analog inputs for flexible integration
Digital communication via RS485 enhances connectivity with supervision systems
Related links
- Gefran 600 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac PID
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
- Gefran 600 Panel Mount Controller 1 Input, 3 Output Relay 240V PID
- Gefran 600 Panel 3 Output Relay 240V ac On-Off
- Gefran 600 Panel Mount Temperature Controller 3 Input Relay 240V ac On-Off PD, PID
- Gefran 600 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
