Gefran 600 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac PID
- RS Stock No.:
- 821-733
- Mfr. Part No.:
- F031074/ 600-R-D-W-R-1
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€525.21
(exc. VAT)
€646.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €525.21 |
*price indicative
- RS Stock No.:
- 821-733
- Mfr. Part No.:
- F031074/ 600-R-D-W-R-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V ac | |
| Energy measurement | No | |
| Digital Comms | RS485 | |
| Maximum Voltage | 240V ac | |
| Display Type | LED | |
| Width | 48mm | |
| Standards/Approvals | C/UL/US, CE | |
| Length | 109mm | |
| IP Rating | IP65 | |
| Mount Type | Panel Mount | |
| Input Type | Analogue (0 to 10 V) | |
| Series | 600 | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID | ||
Maximum Supply Voltage 240V ac | ||
Energy measurement No | ||
Digital Comms RS485 | ||
Maximum Voltage 240V ac | ||
Display Type LED | ||
Width 48mm | ||
Standards/Approvals C/UL/US, CE | ||
Length 109mm | ||
IP Rating IP65 | ||
Mount Type Panel Mount | ||
Input Type Analogue (0 to 10 V) | ||
Series 600 | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a highly versatile microprocessor-based device designed for precise control applications, offering extensive input and output functionalities to enhance operational efficiency across various industrial processes.
Universal input configurable from the faceplate for diverse applications
Sampling time of 120 msec ensures prompt response to changes
Offers various outputs including relay, logic, and digital insulated options
Supports Advanced protocols like GEFRAN CENCAL and MODBUS RTU for connectivity
Features three configurable alarms for comprehensive monitoring capabilities
IP65 faceplate protection guarantees Durable performance in challenging environments
Related links
- Gefran 600 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac PID
- Gefran 600 Panel Mount Temperature Controller 3 Input Relay 240V ac On-Off PD, PID
- Gefran 600 Panel Temperature Controller 3 Input Relay Output 240V ac On-Off, PID
- Gefran 600 Panel Mount Temperature Controller 3 Input Logic P,
- Gefran 600 Plug-in 3 Output Logic PID
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
- Gefran 600 Panel Mount Controller 1 Input, 3 Output Relay 240V PID
- Gefran 600 DIN Controller 2 Input Logic P PID Heating and Cooling
