Gefran 600 Panel Mount Controller 1 Input, 3 Output Relay 240V PID

Image representative of range

Subtotal (1 unit)*

€576.45

(exc. VAT)

€709.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€576.45

*price indicative

RS Stock No.:
820-695
Mfr. Part No.:
F000527/ 600-R-R-W-2-1
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Controller

Number of Inputs

1

Number of Outputs

3

Maximum Current

5A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V

Auxiliary Power Supply

24 V

Digital Comms

RS485

Controlled Phases

1

Diagnostics

Yes

Display Type

LED

Maximum Voltage

250V

Width

48mm

Standards/Approvals

UL

IP Rating

IP65

Length

48mm

Input Type

TC RTD

Mount Type

Panel Mount

Series

600

Panel Depth

99mm

COO (Country of Origin):
IT
The Gefran controller offers precise temperature management for a variety of applications, ensuring optimal performance and reliability under nominal conditions.

Accuracy better than 0.2% f.s. ensures reliable control

Configurable outputs include relay, logic, and digital insulated options

Supports various input signals such as thermocouples and resistance thermometers

Enhanced operator Interface with a user-friendly faceplate for smooth operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy