Gefran GFXTERMO4 DIN, Panel Mount PID Controller 6 Input, 4 Output Relay 24V dc PID
- RS Stock No.:
- 821-639
- Mfr. Part No.:
- F037074/ GFXTERMO4-R-2-P
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€1,349.34
(exc. VAT)
€1,659.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,349.34 |
*price indicative
- RS Stock No.:
- 821-639
- Mfr. Part No.:
- F037074/ GFXTERMO4-R-2-P
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | PID Controller | |
| Output Type | Relay | |
| Number of Inputs | 6 | |
| Number of Outputs | 4 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw Terminal | |
| Control Type | PID | |
| Maximum Supply Voltage | 24V dc | |
| Diagnostics | Lba Alarm, Short Circuit | |
| Digital Comms | PROFIBUS-DP | |
| Auxiliary Power Supply | 24 V dc | |
| Controlled Phases | 4 | |
| Maximum Voltage | 250V | |
| IP Rating | IP20 | |
| Standards/Approvals | UL | |
| Width | 25mm | |
| Length | 140mm | |
| Series | GFXTERMO4 | |
| Mount Type | DIN, Panel Mount | |
| Input Type | J, K, Linear Input, R, S, T, Thermocouple | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type PID Controller | ||
Output Type Relay | ||
Number of Inputs 6 | ||
Number of Outputs 4 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw Terminal | ||
Control Type PID | ||
Maximum Supply Voltage 24V dc | ||
Diagnostics Lba Alarm, Short Circuit | ||
Digital Comms PROFIBUS-DP | ||
Auxiliary Power Supply 24 V dc | ||
Controlled Phases 4 | ||
Maximum Voltage 250V | ||
IP Rating IP20 | ||
Standards/Approvals UL | ||
Width 25mm | ||
Length 140mm | ||
Series GFXTERMO4 | ||
Mount Type DIN, Panel Mount | ||
Input Type J, K, Linear Input, R, S, T, Thermocouple | ||
- COO (Country of Origin):
- IT
The Gefran multi-loop modular controller designed for precise management of four independent control loops, ensuring effective operation across multiple applications in industrial settings.
Offers four universal process inputs for diverse signal connectivity
Configurable outputs provide flexibility with relay, logic, and continuous options
Dual serial ports facilitate efficient communication in complex systems
Advanced control algorithms ensure optimal process variable management
Compact design easily mounts on DIN rail or panel
Related links
- Gefran GFXTERMO4 DIN 4 Output Relay 24V dc PID
- Gefran GFXTERMO4 DIN 4 Output Logic 24V dc PID
- Gefran GFXTERMO4 DIN 4 Output Continuous 24V dc PID
- Gefran GFXTERMO4 Panel Mount Controller 10 Input P PID
- Gefran GFXTERMO4 DIN Controller 6 Input, 4 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Rail 4 Output Relay 32V dc On-Off PI, PID
