Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 24V dc Temperature Controller
- RS Stock No.:
- 820-969
- Mfr. Part No.:
- F033664/ GFXTERMO4-R-0-M
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€935.90
(exc. VAT)
€1,151.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €935.90 |
*price indicative
- RS Stock No.:
- 820-969
- Mfr. Part No.:
- F033664/ GFXTERMO4-R-0-M
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 6 | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V dc | |
| Diagnostics | Alarm | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 24V dc | |
| Display Type | LED Indicator | |
| Width | 140mm | |
| IP Rating | IP20 | |
| Length | 140mm | |
| Standards/Approvals | CE | |
| Input Type | Current/Voltage | |
| Series | GFXTERMO4 | |
| Mount Type | DIN | |
| Panel Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 6 | ||
Number of Outputs 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V dc | ||
Diagnostics Alarm | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 24V dc | ||
Display Type LED Indicator | ||
Width 140mm | ||
IP Rating IP20 | ||
Length 140mm | ||
Standards/Approvals CE | ||
Input Type Current/Voltage | ||
Series GFXTERMO4 | ||
Mount Type DIN | ||
Panel Depth 25mm | ||
- COO (Country of Origin):
- IT
The Gefran sophisticated multi-loop controller designed for the independent management of four process loops, ensuring precise control of various heating and cooling applications.
Four universal process inputs provide flexibility and compatibility with various signal types
Configurable outputs support relays, logic, TRIAC, or continuous control tailored to system requirements
Supports Modbus RTU for efficient communication and system integration
Advanced control algorithms enable optimal PID tuning for reliable operation
Related links
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN, Rod Controller Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Continuous 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Logic 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Logic 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Triac 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN 4 Output Relay 24V dc PID
