Gefran GFXTERMO4 DIN Rail, Panel Temperature Controller 4 Input, 4 Output Relay 32V dc On-Off, P, PI, PID
- RS Stock No.:
- 821-987
- Mfr. Part No.:
- F032855/ GFXTERMO4-R-1-C
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€1,227.44
(exc. VAT)
€1,509.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,227.44 |
*price indicative
- RS Stock No.:
- 821-987
- Mfr. Part No.:
- F032855/ GFXTERMO4-R-1-C
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 4 | |
| Number of Outputs | 4 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off, P, PI, PID | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 32V dc | |
| Auxiliary Power Supply | 24 V | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Lba Alarm | |
| Display Type | LED | |
| Width | 25mm | |
| Length | 140mm | |
| IP Rating | IP20 | |
| Series | GFXTERMO4 | |
| Mount Type | DIN Rail, Panel | |
| Input Type | Current Transformer | |
| Panel Depth | 140mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 4 | ||
Number of Outputs 4 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off, P, PI, PID | ||
Terminal Type Screw | ||
Maximum Supply Voltage 32V dc | ||
Auxiliary Power Supply 24 V | ||
Digital Comms Modbus RTU | ||
Diagnostics Lba Alarm | ||
Display Type LED | ||
Width 25mm | ||
Length 140mm | ||
IP Rating IP20 | ||
Series GFXTERMO4 | ||
Mount Type DIN Rail, Panel | ||
Input Type Current Transformer | ||
Panel Depth 140mm | ||
- COO (Country of Origin):
- IT
The Gefran sophisticated multi-loop control system, designed for independent management of four control loops, enhancing automation and precision in various industrial applications.
Four universal process inputs facilitate extensive monitoring options
Configurable outputs include relay, logic, TRIAC, and continuous signals
Advanced control algorithms optimise process variables for increased efficiency
Standard communication ports support robust industrial networking protocols
Related links
- Gefran GFXTERMO4 DIN Rail 4 Output Relay 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Rail 4 Output Triac 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Rail 4 Output Logic 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Rail 4 Output Continuous 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Rail 4 Output Logic 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN 4 Output Relay 24V dc PID
- Gefran GFXTERMO4 DIN Temperature Controller 6 Input, 10 Output Relay 30V dc PID
- Gefran GFXTERMO4 DIN Rail 10 Output Continuous 32V PID
