Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Relay 24V dc Temperature Controller

Image representative of range

Subtotal (1 unit)*

€1,472.54

(exc. VAT)

€1,811.22

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,472.54

*price indicative

RS Stock No.:
821-664
Mfr. Part No.:
F047057/ GFX4-IR-30-R-2-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Controller

Number of Inputs

6

Number of Outputs

8

Maximum Current

16A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

24V dc

Diagnostics

Current, Temperature Diagnostics, Voltage

Controlled Phases

3

Digital Comms

Modbus RTU

Maximum Voltage

480V ac

Display Type

LED Indicator

Length

147.5mm

Width

140mm

IP Rating

IP20

Standards/Approvals

UL

Input Type

Current/Voltage

Mount Type

DIN Rail

Series

GFX4-IR

COO (Country of Origin):
IT
The Gefran modular power controller designed for efficient control of infrared lamps and inductive loads. It expertly manages heating applications with precise PID temperature control and robust feedback mechanisms for optimal performance.

Handles maximum contemporaneous power of 30kW at 480V

Supports up to 4 universal process inputs for versatile sensor compatibility

Equipped with Advanced SCR control for reliable thermal management

Integrates Modbus RTU communication for seamless data exchange

Features configurable start-up modes tailored for various applications

Related links