Gefran 1200 DIN Rail Controller 1 Input, 4 Output Relay 240V ac/dc Temperature Control

Image representative of range

Subtotal (1 unit)*

€672.83

(exc. VAT)

€827.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€672.83

*price indicative

RS Stock No.:
821-666
Mfr. Part No.:
F047170/ 1200-RRWD-01-2-1
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Relay

Number of Inputs

1

Number of Outputs

4

Maximum Current

20mA

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw Terminal

Control Type

Temperature Control

Maximum Supply Voltage

240V ac/dc

Diagnostics

Self Diagnosis

Digital Comms

Modbus RTU

Auxiliary Power Supply

24 V dc

Controlled Phases

3

Maximum Voltage

240V ac/dc

Display Type

LED Indicator

Width

48mm

IP Rating

IP65

Standards/Approvals

Screw

Length

96mm

Mount Type

DIN Rail

Input Type

Current/Voltage

Series

1200

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran controller is a versatile device designed for precision temperature management, featuring universal input capabilities that accommodate various signal types for process control.

Accuracy better than 0.2% f.s. under nominal conditions

Configurable from the faceplate to suit different application needs

Supports various output options including relay, logic, and continuous control

Equipped with up to 4 outputs for flexible functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy