Gefran 1200 Panel Mount Microprocessor 2 Input, 4 Output Logic, Relay 240V ac On-Off, P, PD, PID

Image representative of range

Subtotal (1 unit)*

€589.87

(exc. VAT)

€725.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€589.87

*price indicative

RS Stock No.:
822-044
Mfr. Part No.:
F054132/ 1200-RRWD-01-0-1
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Microprocessor

Output Type

Logic, Relay

Number of Inputs

2

Number of Outputs

4

Maximum Current

5A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

On-Off, P, PD, PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V ac

Diagnostics

Alarm

Energy measurement

No

Maximum Voltage

250V ac

Display Type

LED

Standards/Approvals

CE

Length

96mm

Width

48mm

IP Rating

IP65

Input Type

Universal

Series

1200

Mount Type

Panel Mount

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran microprocessor controller seamlessly integrates diverse functionalities, delivering precise control and flexibility within heating and cooling processes. Its Compact design is Ideal for a variety of industrial applications, ensuring robust performance and accuracy.

Universal input allows for easy configuration from the faceplate

Accuracy exceeds 0.2% f.s. under nominal conditions

Self-tuning and auto-tuning features provide enhanced operational efficiency

Up to four configurable outputs support various control requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy