Gefran 650 Panel Mount PID Temperature Controller 1 Input, 2 Output Logic 240V ac/dc PID
- RS Stock No.:
- 821-697
- Mfr. Part No.:
- F092457/ 650-D-R00-01011-1-G
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€476.41
(exc. VAT)
€585.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €476.41 |
*price indicative
- RS Stock No.:
- 821-697
- Mfr. Part No.:
- F092457/ 650-D-R00-01011-1-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | PID Temperature Controller | |
| Output Type | Logic | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac/dc | |
| Diagnostics | Lba Alarm | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| IP Rating | IP65 | |
| Length | 48mm | |
| Standards/Approvals | CE, UL, EN61010-1, EN 61326-1 | |
| Width | 48mm | |
| Series | 650 | |
| Input Type | Linear Input, PT100, RTD, Type J/K/R/T Thermocouple | |
| Mount Type | Panel Mount | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type PID Temperature Controller | ||
Output Type Logic | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac/dc | ||
Diagnostics Lba Alarm | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
IP Rating IP65 | ||
Length 48mm | ||
Standards/Approvals CE, UL, EN61010-1, EN 61326-1 | ||
Width 48mm | ||
Series 650 | ||
Input Type Linear Input, PT100, RTD, Type J/K/R/T Thermocouple | ||
Mount Type Panel Mount | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller offers precise control over thermal processes, featuring Advanced functionalities suited for industrial applications.
Large LCD with customizable displays enhances user interaction
Includes guided configuration and cloning capabilities for ease of use
Supports various thermocouples and resistance thermometers for versatile input options
Features multiple programmable steps for tailored temperature management
Extensive diagnostic capabilities ensure optimal performance and maintenance
Related links
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 2 Output Logic 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 2 Output Logic 240V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 4 Input PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Logic 240V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 3 Input Relay 240V ac On-Off, PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input PID
- Gefran 650 Series DIN PID Temperature Controller Analogue/Digital 240V ac On-Off
- Gefran 650 DIN Controller 2 Input, 2 Output Analog 240V ac Temperature Controller
