Gefran 650 Series DIN PID Temperature Controller Analogue/Digital 240V ac On-Off

Image representative of range

Subtotal (1 unit)*

€484.34

(exc. VAT)

€595.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€484.34

*price indicative

RS Stock No.:
821-946
Mfr. Part No.:
F090105/ 650-R-R00-01011-1-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analogue/Digital

Product Type

PID Temperature Controller

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

On-Off

Terminal Type

Screw

Maximum Supply Voltage

240V ac

Controlled Phases

3

Diagnostics

Short Circuit

Auxiliary Power Supply

5 W

Digital Comms

Modbus RTU

Energy measurement

Yes

Maximum Voltage

240V ac/dc

Display Type

LED

IP Rating

IP65

Standards/Approvals

CE, EAC, UL

Width

40mm

Length

40mm

Series

650 Series

Mount Type

DIN

Input Type

Linear Input

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran controller is an Advanced device designed for precise temperature regulation in various applications. It offers a comprehensive suite of features aimed at optimising process control and enhancing user interaction.

Operator Interface features a large, customisable LCD display

Scrolling diagnostics in multiple languages facilitate user understanding

Guided configuration allows quick and efficient programming

Includes 16 function Block applications for flexible control options

Remote setpoint input enhances control capabilities

Support for RS485 communication in Modbus RTU for easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy