Gefran GFXTERMO4 DIN Controller 10 Input, 4 Output Relay 24V dc Temperature Controller
- RS Stock No.:
- 821-744
- Mfr. Part No.:
- F039608/ GFXTERMO4-0-2-M
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,021.68
(exc. VAT)
€1,256.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,021.68 |
*price indicative
- RS Stock No.:
- 821-744
- Mfr. Part No.:
- F039608/ GFXTERMO4-0-2-M
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V dc | |
| Diagnostics | Alarm | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 24V dc | |
| Display Type | LED Indicator | |
| Length | 140mm | |
| Width | 140mm | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Series | GFXTERMO4 | |
| Mount Type | DIN | |
| Input Type | Current/Voltage | |
| Panel Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 10 | ||
Number of Outputs 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V dc | ||
Diagnostics Alarm | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 24V dc | ||
Display Type LED Indicator | ||
Length 140mm | ||
Width 140mm | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
Series GFXTERMO4 | ||
Mount Type DIN | ||
Input Type Current/Voltage | ||
Panel Depth 25mm | ||
- COO (Country of Origin):
- IT
The Gefran modular controller designed for precise multi-loop control of four independent process loops, ensuring reliable operation across various industrial applications with Rapid configuration capabilities.
Features four universal process inputs for diverse signal types
Offers independent hot/cold PID control for tailored temperature management
Supports multiple communication protocols, enhancing connectivity
Includes auxiliary outputs for flexible control options
Related links
- Gefran GFXTERMO4 DIN Controller 10 Input, 4 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 4 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 4 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN 4 Output Relay 24V dc PID
- Gefran GFXTERMO4 DIN Controller 6 Input, 4 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Rail 4 Output Relay 32V dc On-Off PI, PID
