Gefran GFXTERMO4 DIN Controller 6 Input, 4 Output Relay 24V dc Temperature Controller
- RS Stock No.:
- 820-985
- Mfr. Part No.:
- F034516/ GFXTERMO4-0-0-E
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,091.99
(exc. VAT)
€1,343.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,091.99 |
*price indicative
- RS Stock No.:
- 820-985
- Mfr. Part No.:
- F034516/ GFXTERMO4-0-0-E
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 6 | |
| Number of Outputs | 4 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 24V dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Alarm | |
| Display Type | LED Indicator | |
| Maximum Voltage | 24V dc | |
| Standards/Approvals | CE | |
| Length | 140mm | |
| Width | 140mm | |
| IP Rating | IP20 | |
| Input Type | Current/Voltage | |
| Mount Type | DIN | |
| Series | GFXTERMO4 | |
| Panel Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 6 | ||
Number of Outputs 4 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 24V dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Alarm | ||
Display Type LED Indicator | ||
Maximum Voltage 24V dc | ||
Standards/Approvals CE | ||
Length 140mm | ||
Width 140mm | ||
IP Rating IP20 | ||
Input Type Current/Voltage | ||
Mount Type DIN | ||
Series GFXTERMO4 | ||
Panel Depth 25mm | ||
- COO (Country of Origin):
- IT
The Gefran multi-loop controller designed for independent control of four distinct process loops, ensuring robust performance in industrial applications like thermoforming and extrusion.
Controls four process loops independently for high flexibility
Equipped with universal process inputs catering to various signal types
Supports Modbus RTU and optional fieldbus communication for enhanced connectivity
Features user-friendly software for Rapid configuration and control tuning
Related links
- Gefran GFXTERMO4 DIN Controller 6 Input, 4 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 4 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 4 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 4 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Triac 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Logic 24V dc Temperature Controller
