Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID
- RS Stock No.:
- 821-764
- Mfr. Part No.:
- F041206/ 1200-RRRR-00-2-0
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€541.68
(exc. VAT)
€666.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €541.68 |
*price indicative
- RS Stock No.:
- 821-764
- Mfr. Part No.:
- F041206/ 1200-RRRR-00-2-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Current | 50mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 27V ac/dc | |
| Diagnostics | Self Diagnosis | |
| Digital Comms | RS485 | |
| Energy measurement | No | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LED | |
| Width | 48mm | |
| Standards/Approvals | C/UL/US, CE | |
| Length | 96mm | |
| IP Rating | IP65 | |
| Series | 1200 | |
| Mount Type | Panel Mount | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Current 50mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID | ||
Maximum Supply Voltage 27V ac/dc | ||
Diagnostics Self Diagnosis | ||
Digital Comms RS485 | ||
Energy measurement No | ||
Maximum Voltage 240V ac/dc | ||
Display Type LED | ||
Width 48mm | ||
Standards/Approvals C/UL/US, CE | ||
Length 96mm | ||
IP Rating IP65 | ||
Series 1200 | ||
Mount Type Panel Mount | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a versatile device designed for efficient thermal regulation and monitoring in various industrial applications. Its primary function is to ensure precise control of temperature and process variables, facilitating optimal performance.
Universal input configurable from the faceplate
Accuracy better than 0.2% f.s. under nominal conditions
Supports relay, logic, Triac, or continuous control outputs
Up to two isolated digital inputs with configurable functions
Related links
- Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID
- Gefran 1200 Panel Mount Microprocessor 1 Input Logic P PID
- Gefran 1200 DIN Controller 1 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 Panel Temperature Controller 2 Input Relay Output 240V ac/dc PID
- Gefran 1200 DIN Controller 2 Input P PID Heating and Cooling
- Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac/dc PID
- Gefran 1200 DIN Controller 2 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 Panel Mount Microprocessor 2 Input Relay 27V ac On-Off PD, PID
