Gefran 1200 Panel Mount Microprocessor 1 Input, 4 Output Continuous, Logic, Relay 27V ac On-Off, P, PD, PID
- RS Stock No.:
- 822-035
- Mfr. Part No.:
- F045528/ 1200-RDCR-00-2-0
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€556.93
(exc. VAT)
€685.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €556.93 |
*price indicative
- RS Stock No.:
- 822-035
- Mfr. Part No.:
- F045528/ 1200-RDCR-00-2-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Continuous, Logic, Relay | |
| Product Type | Microprocessor | |
| Number of Inputs | 1 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off, P, PD, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 27V ac | |
| Digital Comms | RS485 | |
| Energy measurement | No | |
| Diagnostics | Alarm | |
| Maximum Voltage | 250V ac | |
| Display Type | LED | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Standards/Approvals | CE | |
| Length | 96mm | |
| Series | 1200 | |
| Input Type | Universal | |
| Mount Type | Panel Mount | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Continuous, Logic, Relay | ||
Product Type Microprocessor | ||
Number of Inputs 1 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off, P, PD, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 27V ac | ||
Digital Comms RS485 | ||
Energy measurement No | ||
Diagnostics Alarm | ||
Maximum Voltage 250V ac | ||
Display Type LED | ||
IP Rating IP65 | ||
Width 48mm | ||
Standards/Approvals CE | ||
Length 96mm | ||
Series 1200 | ||
Input Type Universal | ||
Mount Type Panel Mount | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran control unit offers Advanced universal input configurations for precise temperature management across various industrial applications. Its versatility and high accuracy ensure reliable performance, meeting the demands of modern processes.
Universal input allows for diverse signal connections
Accuracy exceeds 0.2% f.s. under standard conditions
Configurable relay, logic, Triac, or continuous control outputs
Programmable with easy-to-use faceplate Interface
Supports digital input for enhanced functionality
Features an optically isolated RS485 serial line
Integrated self-diagnosis and auto-tuning capabilities
Ensures IP65 protection with a robust design
Related links
- Gefran 1200 Panel Mount Microprocessor 1 Input Logic Triac 240V ac On-Off PD, PID
- Gefran 1200 Panel Mount Microprocessor 1 Input Relay 240V ac On-Off PD, PID
- Gefran 1200 Panel Mount Microprocessor 1 Input Relay 240V ac On-Off PD, PID
- Gefran 1200 DIN Controller 2 Input Logic P PID Heating and Cooling
- Gefran 1200 Panel Mount Microprocessor 1 Input Relay P PID
- Gefran 1200 Panel Mount Microprocessor 2 Input Relay 27V ac On-Off PD, PID
- Gefran 1200 DIN Controller 2 Input Relay 27V ac/dc On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN Controller 2 Input Relay 27V ac/dc On-Off PD, PID Heating and Cooling
