Gefran 1200 DIN Controller 2 Input, 4 Output Relay 27V ac/dc On-Off, P, PD, PID Heating and Cooling
- RS Stock No.:
- 822-577
- Mfr. Part No.:
- F027052/ 1200-RRRR-02-0-0
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€546.56
(exc. VAT)
€672.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €546.56 |
*price indicative
- RS Stock No.:
- 822-577
- Mfr. Part No.:
- F027052/ 1200-RRRR-02-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Current | 50mA ac | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off, P, PD, PID Heating and Cooling | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 27V ac/dc | |
| Auxiliary Power Supply | 50mAac | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Self Diagnosis | |
| Display Type | LED | |
| IP Rating | IP65 | |
| Width | 96mm | |
| Standards/Approvals | UL | |
| Length | 48mm | |
| Mount Type | DIN | |
| Input Type | Digital Input | |
| Series | 1200 | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Current 50mA ac | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off, P, PD, PID Heating and Cooling | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 27V ac/dc | ||
Auxiliary Power Supply 50mAac | ||
Digital Comms Modbus RTU | ||
Diagnostics Self Diagnosis | ||
Display Type LED | ||
IP Rating IP65 | ||
Width 96mm | ||
Standards/Approvals UL | ||
Length 48mm | ||
Mount Type DIN | ||
Input Type Digital Input | ||
Series 1200 | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran microprocessor controller designed for precise temperature regulation across various industrial applications, offering Advanced features and robust performance to meet diverse control needs.
Universal input configuration allows versatile signal integration
Highly accurate with less than 0.2% f.s. under nominal conditions
Multiple control output options, including relay and logic functionalities
Configurable digital inputs enhance flexibility for different applications
Protocols like GEFRAN MODBUS RTU for extensive communication capabilities
Related links
- Gefran 1200 DIN Controller 2 Input Relay 27V ac/dc On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN Controller 2 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 2 Input Logic P PID Heating and Cooling
- Gefran 1200 DIN Controller 2 Input Relay 27V ac/dc On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN Controller 1 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 2 Input P PID Heating and Cooling
- Gefran 1200 DIN 4 Output Relay 27V ac/dc PID
- Gefran 1200 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling
