Gefran GFX4-IR Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller

Image representative of range

Subtotal (1 unit)*

€1,746.02

(exc. VAT)

€2,147.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,746.02

*price indicative

RS Stock No.:
821-776
Mfr. Part No.:
F050309/ GFX4-IR-30-0-2-0-C
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Auxiliary Relay

Product Type

Temperature Controller

Number of Inputs

10

Number of Outputs

10

Maximum Current

16A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Power Controller

Maximum Supply Voltage

480V ac

Energy measurement

No

Digital Comms

Modbus RTU

Diagnostics

Scr Short Circuit

Maximum Voltage

480V ac

Display Type

LED

Length

147.5mm

Width

109.5mm

Standards/Approvals

CE, UL, EAC

IP Rating

IP20

Series

GFX4-IR

Mount Type

Panel Mount

Input Type

Auxiliary, Digital

Panel Depth

132mm

COO (Country of Origin):
IT
The Gefran solid-state power controller provides Advanced control for resistive loads, optimising energy efficiency and operational consistency. It supports various heating applications with precise temperature regulation and multiple output options, ensuring reliable performance.

Manages loads up to 30kW at 480V with independently controlled channels

Offers versatile communication options including Modbus RTU and fieldbus protocols

Supports multiple firing modes including Phase Angle and Zero Crossing for tailored operation

Configurable alarms enhance safety and operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy