Gefran GFX4 DIN Rail, Panel Power Controller 11 Input, 10 Output Continuous, Logic, Relay, Triac 530V PID

Image representative of range

Subtotal (1 unit)*

€1,632.50

(exc. VAT)

€2,007.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,632.50

*price indicative

RS Stock No.:
821-801
Mfr. Part No.:
F051237/ GFX4-30-D-3-0-P
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Continuous, Logic, Relay, Triac

Product Type

Power Controller

Number of Inputs

11

Number of Outputs

10

Maximum Current

16A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

530V

Digital Comms

PROFIBUS

Firing Mode

Zero Crossing

Controlled Phases

3

Diagnostics

Yes

Auxiliary Power Supply

24 V

Maximum Voltage

480V

Display Type

LED

Standards/Approvals

UL

Width

140mm

IP Rating

IP20

Length

195mm

Series

GFX4

Mount Type

DIN Rail, Panel

Input Type

Thermocouple

Panel Depth

182mm

COO (Country of Origin):
IT
The Gefran unit is a modular power controller designed for efficient management of electrical power through four independent loop control. Its Compact structure optimises performance with integrated functionalities for diverse applications.

Supports up to 30kW maximum power at 480V, accommodating various thermal applications

Includes multiple inputs and outputs, ensuring versatile configuration options for enhanced control

Integrated solid-state relays offer reliable and efficient operation with minimal wiring complexity

Conforms to CE, UL, and CSA standards, ensuring compliance and safety in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy