Gefran GFX4 DIN Rail, Panel Power Controller 11 Input, 6 Output Continuous, Logic, Relay, Triac 530V PID

Image representative of range

Subtotal (1 unit)*

€1,266.14

(exc. VAT)

€1,557.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,266.14

*price indicative

RS Stock No.:
822-531
Mfr. Part No.:
F031768/ GFX4-60-0-3-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

Continuous, Logic, Relay, Triac

Number of Inputs

11

Number of Outputs

6

Maximum Current

32A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw Terminal

Control Type

PID

Maximum Supply Voltage

530V

Auxiliary Power Supply

24 V

Diagnostics

Yes

Firing Mode

Zero Crossing

Controlled Phases

3

Maximum Voltage

480V

Display Type

LED

Standards/Approvals

UL

Width

140mm

IP Rating

IP20

Length

195mm

Series

GFX4

Mount Type

DIN Rail, Panel

Input Type

Thermocouple

Panel Depth

182mm

COO (Country of Origin):
IT
The Gefran modular power controller is an Advanced solution designed for independent loop control in various thermal applications, efficiently managing electrical power while providing robust diagnostics and flexible configurations.

Supports maximum contemporaneous power of 60kW at 480V

Incorporates four independent loop control units for precise management

Offers both standard digital communication and optional fieldbus interfaces

Equipped with configurable outputs for versatile functionality

Embedded diagnostics for monitoring alarms and current states

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy