Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller
- RS Stock No.:
- 821-804
- Mfr. Part No.:
- F051658/ GFX4-30-D-1-F-E
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,508.01
(exc. VAT)
€1,854.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,508.01 |
*price indicative
- RS Stock No.:
- 821-804
- Mfr. Part No.:
- F051658/ GFX4-30-D-1-F-E
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | SSR | |
| Product Type | Controller | |
| Maximum Current | 16A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 32V dc | |
| Diagnostics | Current | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Auxiliary Power Supply | 24 V | |
| Display Type | LED Indicator | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, CSA, UL | |
| Width | 48mm | |
| Mount Type | DIN Rail | |
| Series | GFX4 | |
| Input Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type SSR | ||
Product Type Controller | ||
Maximum Current 16A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 32V dc | ||
Diagnostics Current | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Auxiliary Power Supply 24 V | ||
Display Type LED Indicator | ||
IP Rating IP20 | ||
Standards/Approvals CE, CSA, UL | ||
Width 48mm | ||
Mount Type DIN Rail | ||
Series GFX4 | ||
Input Type Current/Voltage | ||
- COO (Country of Origin):
- IT
The Gefran Compact four-loop modular power controller designed for efficient electrical power management, facilitating precise control over thermal processes within various applications.
Equipped with up to 4 independent loop control units for versatile operation
Supports multiple communication protocols including Modbus RTU and Profibus to foster seamless integration
Configurable relay alarm outputs enhance safety and monitoring capabilities
Optional auxiliary analogue inputs and fuses-holder optimise system flexibility
Related links
- Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 7 Input, 8 Output Continuous 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Logic 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail 4 Output Relay 530V ac On-Off, PID
