Gefran GFX4 DIN Rail, Panel Mount Power Controller 4 Input, 4 Output Relay 530V ac On-Off, PID

Image representative of range

Subtotal (1 unit)*

€1,508.01

(exc. VAT)

€1,854.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,508.01

*price indicative

RS Stock No.:
822-662
Mfr. Part No.:
F056016/ GFX4-30-R-1-F-E
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Power Controller

Number of Inputs

4

Number of Outputs

4

Maximum Current

16A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

On-Off, PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

530V ac

Digital Comms

Modbus RTU

Auxiliary Power Supply

24 V

Firing Mode

Zero Crossing

Controlled Phases

3

Diagnostics

Detection Of Short Circuit Or Opening Of Probes

Maximum Voltage

480V ac

Display Type

LED Indicator

Width

140mm

IP Rating

IP20

Mount Type

DIN Rail, Panel Mount

Input Type

Universal Input

Series

GFX4

Panel Depth

195mm

COO (Country of Origin):
IT
The Gefran control unit manages electrical power with exceptional efficiency, featuring four independent loop control channels designed for demanding thermal processes in industrial environments.

Compact unit with four universal process inputs supporting various sensor types

Maximum output power of 30kW at 480V, ensuring robust performance

Enhanced diagnostics with integrated current transformers for precise monitoring

Versatile communication options including Modbus RTU for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy