Gefran 1200 DIN Controller 2 Input, 4 Output Logic, Relay 240V ac On-Off, P, PD, PID Heating and Cooling

Image representative of range

Subtotal (1 unit)*

€536.19

(exc. VAT)

€659.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€536.19

*price indicative

RS Stock No.:
822-000
Mfr. Part No.:
F033132/ 1200-RRDR-02-0-1
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Logic, Relay

Number of Inputs

2

Number of Outputs

4

Maximum Current

50mA ac

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw Terminal

Control Type

On-Off, P, PD, PID Heating and Cooling

Maximum Supply Voltage

240V ac

Diagnostics

Self Diagnosis

Auxiliary Power Supply

50mAac

Digital Comms

Modbus RTU

Display Type

LED

Length

48mm

Standards/Approvals

UL

IP Rating

IP65

Width

96mm

Mount Type

DIN

Input Type

Digital Input

Series

1200

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran controller is a precision device designed for universal input with Advanced control output options. It ensures optimal performance in demanding applications, providing reliability and accuracy for a range of industrial settings.

Universal input ensures compatibility with various signals

Accuracy better than 0.2% f.s. under nominal conditions

Multiple control outputs including relay, logic, and Triac

Offers enhanced self-diagnosis and Rapid PC configuration

Comes with configurable alarms and auxiliary inputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy