Gefran 1200 DIN Controller 2 Input, 4 Output Logic, Relay 27V ac/dc On-Off, P, PD, PID Heating and Cooling

Image representative of range

Subtotal (1 unit)*

€629.52

(exc. VAT)

€774.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€629.52

*price indicative

RS Stock No.:
820-815
Mfr. Part No.:
F051729/ 1200-RDRR-02-2-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Logic, Relay

Product Type

Controller

Number of Inputs

2

Number of Outputs

4

Maximum Current

50mA ac

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw Terminal

Control Type

On-Off, P, PD, PID Heating and Cooling

Maximum Supply Voltage

27V ac/dc

Digital Comms

RS485

Diagnostics

Self Diagnosis

Auxiliary Power Supply

50mAac

Display Type

LED

Width

96mm

Standards/Approvals

UL

IP Rating

IP65

Length

48mm

Mount Type

DIN

Input Type

Digital Input

Series

1200

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran controller offers universal input functionality and superior accuracy for precise variable control in various industrial applications, ensuring reliable operations in environments demanding exceptional performance and flexibility across multiple configurations.

Configurable universal input allows diverse signal compatibility

Accuracy surpassing 0.2% ensures precise control under nominal conditions

Up to four outputs can be individually assigned for control or alarm functions

Communication via RS485 and MODBUS RTU facilitates easy integration

Supports multiple thermocouple types for comprehensive temperature monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy