Gefran 1200 DIN Controller 2 Input, 3 Output Analog, Relay 240V ac On-Off, P, PD, PID Heating and Cooling
- RS Stock No.:
- 821-606
- Mfr. Part No.:
- F027305/ 1200-RRW0-02-0-1
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€579.50
(exc. VAT)
€712.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €579.50 |
*price indicative
- RS Stock No.:
- 821-606
- Mfr. Part No.:
- F027305/ 1200-RRW0-02-0-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog, Relay | |
| Product Type | Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 50mA ac | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw Terminal | |
| Control Type | On-Off, P, PD, PID Heating and Cooling | |
| Maximum Supply Voltage | 240V ac | |
| Auxiliary Power Supply | 50mAac | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Self Diagnosis | |
| Display Type | LED | |
| IP Rating | IP65 | |
| Standards/Approvals | UL | |
| Width | 96mm | |
| Length | 48mm | |
| Input Type | Digital Input | |
| Series | 1200 | |
| Mount Type | DIN | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog, Relay | ||
Product Type Controller | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 50mA ac | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw Terminal | ||
Control Type On-Off, P, PD, PID Heating and Cooling | ||
Maximum Supply Voltage 240V ac | ||
Auxiliary Power Supply 50mAac | ||
Digital Comms Modbus RTU | ||
Diagnostics Self Diagnosis | ||
Display Type LED | ||
IP Rating IP65 | ||
Standards/Approvals UL | ||
Width 96mm | ||
Length 48mm | ||
Input Type Digital Input | ||
Series 1200 | ||
Mount Type DIN | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran controller offers versatile input configurations and outputs designed for precise temperature control and automation in industrial applications. Its Compact design ensures seamless integration into various control systems.
Universal input allows easy configuration from the front panel
Accuracy exceeds 0.2% f.s. under nominal conditions, ensuring reliable performance
Supports multiple control outputs: relay, logic, Triac, or analog
Configurable alarms enhance functionality with up to three alerts
Optically isolated RS485 serial line facilitates remote communication
Related links
- Gefran 1200 DIN Controller 2 Input Relay 27V ac/dc On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN Controller 2 Input Relay P PID Heating and Cooling
- Gefran 1200 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN Controller 2 Input Logic P PID Heating and Cooling
- Gefran 1200 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN Controller 2 Input Triac 240V ac On-Off PD, PID Heating and Cooling
- Gefran 1200 Screw Temperature Controller 4 Input Relay 240V ac/dc On-Off PD, PID
