Gefran GFX4 DIN Rail, Panel Power Controller 10 Input, 10 Output Continuous, Logic, Relay, Triac 530V PID

Image representative of range

Subtotal (1 unit)*

€1,384.82

(exc. VAT)

€1,703.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,384.82

*price indicative

RS Stock No.:
822-003
Mfr. Part No.:
F033332/ GFX4-30-R-2-F-M
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Continuous, Logic, Relay, Triac

Product Type

Power Controller

Number of Inputs

10

Number of Outputs

10

Maximum Current

16A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw Terminal

Control Type

PID

Maximum Supply Voltage

530V

Diagnostics

Yes

Controlled Phases

3

Digital Comms

Modbus RTU

Auxiliary Power Supply

24 V

Firing Mode

Zero Crossing

Maximum Voltage

480V

Display Type

LED

Width

140mm

Length

195mm

IP Rating

IP20

Standards/Approvals

UL

Series

GFX4

Input Type

Thermocouple

Mount Type

DIN Rail, Panel

Panel Depth

182mm

COO (Country of Origin):
IT
The Gefran robust power controller designed for independent loop control, managing thermal processes with precision and efficiency.

Offers four independent loop control units for versatile applications

Compact design simplifies installation and integration into existing systems

Features integrated solid state relays for reliable and Rapid switching

User-friendly software aids in easy configuration for various applications

Supports multiple fieldbus communications for enhanced connectivity options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy